ROHM Semiconductor SML-522MUSW Chip LED
ROHM Semiconductor SML-522MUSW Chip LED is a dual-color mini mold surface mount chip LED packed with milky white diffused resin. This LED exhibits yellowish-green and red emitting colors. The SML-522MUSW LED features a 570nm/620nm (yellow-green/red) dominant wavelength (λD), 10mcd/16mcd (yellow-green/red) luminous intensity, 2V forward voltage (VF), 25mA forward voltage (IF) @ VF, and AlGaInP chip structure. This dual-color chip LED operates between -40°C to 85°C temperature range. Typical applications include home appliances, industrial equipment, and amusement.Features
- Dual color high-brightness chip LED
- Small type package
- 570nm dominant wavelength (λD)
- 10mcd luminous intensity
- 2V forward voltage (VF)
- 25mA forward voltage (IF) @ VF
- AlGaInP chip structure
- -40°C to 85°C operating temperature range
Applications
- Home appliance
- Industrial equipment
- Amusement
Dimensions
Yayınlandı: 2024-03-14
| Güncellenmiş: 2024-04-03