ROHM Semiconductor SML-D15 Series LEDs

ROHM SML-D15 Series LEDs are high accuracy single-rank 1608 size high-brightness chips optimized for industrial equipment and consumer devices. ROHM SML-D15 LEDs lighten design load with high accuracy and a 75% reduction of brightness variations. The series have operating temperatures up to 100ºC suited for applications demanding increased reliability.

Features

  • Original device technology enables high brightness and high reliability
  • Single rank
  • 1608 (0603) size
  • 1.6mm x 0.8mm (t=0.55mm)

Applications

  • Industrial equipment
  • Consumer devices
  • Button backlighting

Dimensions

Mechanical Drawing - ROHM Semiconductor SML-D15 Series LEDs
Yayınlandı: 2016-02-04 | Güncellenmiş: 2022-03-11