ROHM Semiconductor SML-H12 EXCELED Automotive LEDs

ROHM Semiconductor SML-H12 EXCELED™ Automotive LEDs include AEC-Q101-qualified, standard SMD LEDs with diverse intensity types. The SML-H12 EXCELED Automotive LEDs are constructed using an AIGaInP chip structure and a Water Clear lens. The LEDs are available in green, yellow-green, yellow, orange, and red versions with luminous intensity ratings from 4mcd to 63mcd. The SML-H12 EXCELED Automotive LEDs operate with a typical 20mA forward current, 2.2V forward voltage, and 54mW power dissipation in a mini-mold, 0805 packages across a -40 to 85°C temperature range.

Features

  • Abundant color variations with diverse luminous intensity types
  • AEC-Q101 qualified

Specifications

  • 2012 package size
  • Green, yellow-green, orange, and red-emitting colors
  • 560nm-630nm dominant wavelength (typical)
  • 60mcd-200mcd Luminous Intensity (typical)
  • 20mA Forward Current (IF)
  • 2.2V Forward Voltage (VF)
  • AIGaInP chip structure 
  • 54mW power dissipation
  • -40 to 85°C operating temperature
  • -40 to 100°C storage temperature 

Rank Reference of Brightness

Performance Graph - ROHM Semiconductor SML-H12 EXCELED Automotive LEDs

Applications

  • Ambient light
  • Car audio
  • Automotive panels
    • Navigation
    • Air conditioning
View Results ( 6 ) Page
Parça Numarası Aydınlatma Rengi Dalga Boyu/Renk Sıcaklığı Işık Yoğunluğu
SML-H12D8TT86C Orange 605 nm 63 mcd
SML-H12M8TT86C Yellow-Green 572 nm 25 mcd
SML-H12P8TT86C Green 560 nm 4 mcd
SML-H12U8TT86C Red 620 nm 40 mcd
SML-H12V8TT86C Red 630 nm 25 mcd
SML-H12Y8TT86C Yellow 590 nm 63 mcd
Yayınlandı: 2018-06-15 | Güncellenmiş: 2023-03-20