ROHM Semiconductor SML-P24MUW Dual Color LEDs

ROHM Semiconductor SML-P24MUW Dual Color LEDs feature a low height that contributes to the improvement of color mixture, ultra-compact, and thickness of 0.2mm. The ROHM Semiconductor SML-P24MUW dual color LEDs maintain brightness and wavelength characteristics at a forward current of 20mA. These LEDs are available in red and green variants with luminous intensity ratings of 52mcd and 21mcd. The SML-P24MUW dual color LEDs operate from -40°C to 85°C temperature range and support -40°C to 100°C storage temperature range.

Features

  • Ultra compact and thin 2-color type LEDs
  • Low height contributes to the improvement of the color mixture
  • Red and green illumination color
  • 572nm and 620nm dominant wavelength
  • 20mA forward current
  • 2.1V and 2.2V forward voltage
  • 52mW and 54mW power rating
  • -40°C to 85°C operating temperature range
  • -40°C to 100°C storage temperature range

SML-P24MUW LEDs Dimensions

Mechanical Drawing - ROHM Semiconductor SML-P24MUW Dual Color LEDs

SML-P24MUW Reference of Brightness

ROHM Semiconductor SML-P24MUW Dual Color LEDs
Yayınlandı: 2018-08-09 | Güncellenmiş: 2023-03-27