ROHM Semiconductor SML-D12x1W Mini-Mold Chip LEDs

ROHM Semiconductor SML-D12x1W Mini-Mold LEDs are ideal for applications that require lower illumination and lower power indication. ROHM Semiconductor SML-D12x1W Mini-Mold LEDs are housed in a compact 1608 (0603) package and are available in Red, Orange, Yellow, and Yellow/Green.

Features

  • 1.6mm x 0.8mm package size
  • AIGaInP on GaAs chip structure
  • Top view orientation
  • 20mA forward current (IF)
  • 2.2V forward voltage (VF)
  • 12V reverse voltage (VR)
  • 54mW power dissipation (PD)
  • -40°C to +85°C operating temperature

Applications

  • Information displays
  • Keypad backlighting
  • Signal and symbol luminary
  • Status indicators
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Açıklama Dalga Boyu/Renk Sıcaklığı Aydınlatma Rengi Vf - İleri Voltaj If - İleri Akım
SML-D12M1WT86 SML-D12M1WT86 Veri Sayfası Tek Renkli LED'ler Yel/Grn 572nm 40mcd Vf 2.2V Pd 54mW 572 nm Yellow-Green 2.2 V 20 mA
SML-D12U1WT86 SML-D12U1WT86 Veri Sayfası Tek Renkli LED'ler Red 620nm 63mcd Vf 2.2V Pd 54mW 620 nm Red 2.2 V 20 mA
SML-D12Y1WT86 SML-D12Y1WT86 Veri Sayfası Tek Renkli LED'ler Yellow 590nm 100mcd Vf 2.2V Pd 54mW 590 nm Yellow 2.2 V 20 mA
SML-D12D1WT86 SML-D12D1WT86 Veri Sayfası Tek Renkli LED'ler Orange 605nm 100mcd Vf 2.2V Pd 54mW 605 nm Orange 2.2 V 20 mA
SML-D12V1WT86 SML-D12V1WT86 Veri Sayfası Tek Renkli LED'ler Red 630nm 40mcd Vf 2.2V Pd 54mW 630 nm Red 2.2 V 20 mA
Yayınlandı: 2016-09-16 | Güncellenmiş: 2022-03-11