ROHM Semiconductor Switching Regulator Boost Converters

ROHM Semiconductor Switching Regulator Boost Converters feature integrated FETs and power MOSFETs with 1-channel and 2-channel variants. These boost converters operate across various input voltage ranges from 0.6V to 5.5V. The switching regulator boost converters operate at temperature ranges of -40°C to 85°C, -25°C to 85°C, -35°C to 85°C, and -40°C to 125°C. These boost converters include synchronous and non-synchronous variants.

Features

  • Built-in Under-Voltage Lockout (UVLO) protection, Over-Current Protection (OCP), and Thermal Shutdown (TSD) circuits for boost converters with integrated FET
  • Wide input voltage range
  • Overvoltage protection
  • Pass-through function and TSD protection for synchronous boost DC/DC converters
  • Built-in soft-start function and timer latch system for integrated 2.5A MOSFET boost converters
  • OCP, SCP, UVLO, and TSD protection for DC/DC converters with built-in power MOSFET

Applications

  • Boost converters with integrated FET
    • Panels for satellite navigation system
    • Laptop PC (7 to 17 inches)
    • TFT-LCD panels
  • Integrated 2.5A MOSFET boost converters
    • Portable equipment like DSC/DVC powered by 4 dry batteries or Li2cell
  • DC/DC converters with built-in power MOSFET
    • LCD battery
    • CCD battery
    • Portable items represented by mobile phone and DSC
  • Synchronous boost DC/DC converters
    • Two-cell alkaline, NiCd or NiMH or single-cell Li battery-powered products
    • Portable audio players
    • Cell phones
  • Industrial instruments
Yayınlandı: 2018-03-06 | Güncellenmiş: 2023-03-06