ROHM Semiconductor TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Features

  • AEC-Q100 qualified available
  • Serial data control of frame frequency for common and segment output waveforms
  • Built-in Oscillator Circuit (OSC)
  • No external components
  • Low power consumption design
  • Integrated power-on reset circuit

Applications

  • Car audio
  • Home electrical appliance and meter equipment
  • Telephone
  • FAX
  • Instrument clusters
  • Healthcare products
  • Battery operated applications
  • Telephone equipment
  • Industrial equipment
Yayınlandı: 2018-03-15 | Güncellenmiş: 2023-03-07