ROHM Semiconductor Ultra-Low Iq Buck Converter
ROHM Ultra-Low Iq Buck Converter features 180nA quiescent current and supports output current up to 500mA. The Constant On-Time (COT) control with Ultra Low Power (ULP) mode provides superior transient response and extends battery life by providing excellent light load efficiency. The converter features Nano Energy™, good power output, and 100% ON mode for low input voltage. Typical applications include smoke-detector, thermostats, portable devices, wearable devices, energy harvesting, and low-Iq applications without a standby switcher.Features
- Nano Energy
- Nano Pulse Control™
- Ultra-low current consumption
- Ultra-high-speed control technology
- 180nA (typ.) quiescent current
- up to 90% efficiency at 10μA output current
- Up to 500mA output current
- 9 selectable output voltages
- Power good output
- 100% ON mode for low input voltage
- Discharge function on VOUT
Applications
- Smoke detectors
- Thermostats
- Portable devices
- Wearable devices
- Low-Iq applications without standby switchers
- Energy harvesting
Videos
Brochures
Typical Application Circuit
Block Diagram
Yayınlandı: 2018-06-07
| Güncellenmiş: 2023-03-06