ROHM Semiconductor Ultra-Low Ohmic Chip Resistors

ROHM Semiconductor Ultra-Low Ohmic Chip Resistors feature a wide terminal configuration for high joint reliability and an ultra-low-ohmic resistance range. These devices improve current detection accuracy by the trimming-less structure. The ROHM resistors have obtained ISO9001/IATF16949 certification and correspond to AEC-Q200 (automotive grade).

Features

  • Ultra low-ohmic resistance range
  • Wide terminal configuration for high joint reliability
  • Improved current detection accuracy by trimming-less structure
  • ISO9001 / IATF16949 certification
  • Corresponds to AEC-Q200
Yayınlandı: 2022-11-07 | Güncellenmiş: 2023-04-26