ROHM Semiconductor VS5V Series Transient Voltage Suppressors

ROHM Semiconductor VS5V Series Transient Voltage Suppressors provide highly reliable, bi-directional ESD protection. The VS5V Series supports an ESD protection level of ±8kV. The ROHM VS5V TVS features a ±10um dimension tolerance. The devices are ideal for portable electronics, data lines, and audio/video equipment.

Features

  • High reliability
  • Bi-directional ESD protection
  • ESD protection level ±8kV (IEC61000-4-2 Contact)
  • Dimension tolerance ±10um

Applications

  • Cellular handsets and accessories
  • Portable electronics
  • Data lines
  • Audio and video equipment

Inner Circuit

ROHM Semiconductor VS5V Series Transient Voltage Suppressors
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Sıkıştırma Voltajı Pppm - Tepe Darbe Güç Dağılımı
VS5V0BA1FST27N VS5V0BA1FST27N Veri Sayfası 9.15 V 26.5 W
VS5V0BB1FST27N VS5V0BB1FST27N Veri Sayfası 9.5 V 45 W
Yayınlandı: 2022-07-15 | Güncellenmiş: 2022-07-18