ROHM Semiconductor WL-CSP Series EEPROMs

ROHM Semiconductor WL-CSP Series EEPROMs are up to 8Kbit serial EEPROMs with an I2C BUS interface. These devices are designed for everyday electronic equipment. The WL-CSP EEPROMs implement two ports of Serial Clock (SCL) and Serial Data (SDA) for all controls. These devices operate up to 5.5V voltage, with up to 400kHz operation. The WL-CSP EEPROMs are available in UCSP30L1 (4Pin), VCSP50L1, or VCSP50L2 packages.

Features

  • All controls available by two ports of Serial Clock (SCL) and Serial Data (SDA)
  • Up to 5.5V operating voltage, possible 400kHz operation
  • Page write mode of 16-Byte/32-Byte
  • Low current consumption
  • Data retention 100 years (Ta = 25°C)
  • Power-on reset circuit
  • Prevention of miswriting at low-voltage
  • Noise filter and Schmitt trigger circuit built-in SCL/SDA pin for noise reduction
  • Initial delivery state FFh

Specifications

  • 4 million times (Ta = 25°C) write cycles
  • 100 years (Ta = 25°C) data retention
  • 5ms (max) write cycle time
  • -40°C to +85°C ambient operating temperature

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor WL-CSP Series EEPROMs
Yayınlandı: 2025-03-03 | Güncellenmiş: 2025-05-21