Rosenberger HFM® High-Speed FAKRA-Mini Connectors

Rosenberger HFM® High-Speed FAKRA-Mini Connectors are designed for the automotive industry and offer up to 80% space savings compared to conventional FAKRA connectors. This intelligent modular system is designed for frequencies up to 20GHz and ensures fast transmission of high data rates up to 28Gbps. These miniature, cost-effective coaxial connectors offer straight or right-angle versions as well as robustness and reduced weight and size. The optional connector position assurance (CPA) prevents the accidental disconnection of mated connectors. Rosenberger HFM High-Speed FAKRA-Mini Connectors are compliant with all common automotive standards and ideal for a wide range of SerDes architecture and protocols, including APIX, FPD-Link, PCI Express (PCIe), USB, HDBaseT, and more.

Features

  • Mini coaxial connectors
  • Designed for the automotive industry
  • Small dimensions offer optimized use of space
  • Highest mechanical robustness
  • Modular system saves installation space by as much as 80%
  • Cost-effective connectors
  • Real-time data transmission
  • Optional CPA
  • Waterproof variants
  • Straight or right angle
  • Compliant with all common automotive standards
  • RoHS compliant
  • Protocol examples
    • SerDes
      • APIX
      • FPD-Link
      • GMSL™
      • MIPI A-PHY
      • PCIe
      • USB
      • GVIF
      • HDBaseT
      • Automotive SerDes Alliance (ASA) Motion Link

Applications

  • Autonomous driving
  • Driver assistance systems
  • Navigation
  • Infotainment
  • Rear-seat entertainment
  • Internet
  • Wireless Gigabit (WiGig)

Specifications

  • Return loss
    • ≥25dB, DC to ≤3GHz
    • ≥20dB, >3GHz to ≤6GHz
    • ≥15dB, >6GHz to ≤12GHz
    • ≥12dB, >12GHz to ≤15GHz
    • ≥10dB, >15GHz to ≤20GHz
  • 50Ω impedance
  • DC to 20GHz frequency range
  • Up to 28Gbps data rates
  • ≥25 mating cycles
  • -40°C to +105°C temperature range

Videos

Yayınlandı: 2022-08-16 | Güncellenmiş: 2026-01-15