Rosenberger P-SMP Coaxial Connectors
Rosenberger Power SMP (P-SMP) RF Coaxial Connectors combine the minimum board-to-board spaces of SMP connectors and high performance and high power rating of SMA connectors. P-SMP connectors provide board-to-board distances from 12.6mm using bullets of different lengths. These P-SMP connectors are also designed for high-power loads and operate at frequencies up to 10GHz. Rosenberger P-SMP RF coaxial connectors are ideal for applications up to 200W at 2.2GHz continuous power, such as board-to-board connections in base stations or board-to-cable connections in power amplifier filter units. SMD and pin-in-paste type PCB connectors are available as a limited detent or smooth bore types.Features
- DC to 10GHz frequency range
- Less than 32dB (typical) return loss (cable connector straight)
- 200W at 2.2GHz power handling (continuous)
- 50Ω impedance
- Less than 12.6mm minimum board-to-board distance
- ±1mm axial misalignment
- 4° radial misalignment
- Snap-on coupling
Applications
- Board-to-board connections in base stations
- Board-to-cable connections in power amplifier filter units
Associated Adapters
Rosenberger P-SMP In-Series RF Adapters are designed for use with P-SMP Coaxial Connectors.
Yayınlandı: 2016-07-26
| Güncellenmiş: 2022-03-11