Rosenberger RPC-1.35 Precision Coaxial 1.35mm Connectors

Rosenberger RPC-1.35 Precision Coaxial 1.35mm Connectors are designed to carry out high-performance RF measurements in the E-Band without delays through fragile 1.00mm coaxial connectors or reassembling WR 10 waveguide. Rosenberger RPC-1.35 Precision Coaxial 1.35mm Connectors provide a DC to 90GHz operating frequency in a design similar to a 1.85mm connector. This series offers highly robust mechanics with 3000 minimum mating cycles durability and locking by threaded coupling nut for protection against unintended opening.

Features

  • Optimized for frequently used bands
  • Allows "thru male" design with multiple cables
  • Thread and coupling torque prevents unintended opening
  • Ensures a pin gap in mated condition to avoid near field effects from impairing connector repeatability
  • Can be used with same torque wrench as most precision connectors
  • Robust mechanics
    • Minimum 3000 mating cycles
    • Locking by threaded coupling nut that secures against unintended opening
  • Precision interface
    • Well-defined reference plane
    • Maximized return loss
    • High connector repeatability
    • Suitable for precision S-parameter measurement
    • Design similar to 1.85mm connector
  • Thru male capability - pin diameter must coincide with inner conductor of standard 0.047" semi-rigid cable (largest cable covering the E-Band)
  • Optional push-pull coupling

Specifications

  • DC to 90GHz, E-Band operating frequency
  • 98GHz cut-off frequency
  • 1.35mm outer conductor diameter
  • 290µm pin diameter
  • 0.9Nm coupling torque
  • 8mm flat wrench size
Yayınlandı: 2019-05-29 | Güncellenmiş: 2024-03-22