Rubycon PFV SMD Aluminum Electrolytic Capacitors
Rubycon PFV SMD Aluminum Electrolytic Capacitors are high-temperature, general-purpose AECs that offer a long life of 4000 hours at +125°C. These hybrid-type capacitors are AEC-Q200 qualified and RoHS compliant. The package dimensions range from 6.3mm x 6.1mm to 10mm x 10.5mm. The PFV series has a rated voltage range of 25VDC to 80VDC and a capacitance range of 10µF to 330µF with ±20% (+20°C, 120Hz). Rubycon PFV SMD capacitors operate in a -55°C to +125°C category temperature range.Features
- Hybrid type
- SMD mount
- Chip type
- Long life
- High temperature
- General purpose
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 4000 hours at +125°C
- -55°C to +125°C category temperature range
- 25VDC to 80VDC rated voltage range
- 10µF to 330µF capacitance range
- ±20% (+20°C, 120Hz) capacitance tolerance
- Dimensions from 6.3mm x 6.1mm to 10mm x 10.5mm
Dimensions
Yayınlandı: 2022-09-30
| Güncellenmiş: 2022-10-11