Rubycon PZH Lead-Wire Aluminum Electrolytic Capacitors
Rubycon PZH Lead-Wire Aluminum Electrolytic Capacitors (AECs) offer high ripple current and a long life of 2000 hours to 4000 hours at +135°C. These high-temperature capacitors are a hybrid type with radial leads and package dimensions ranging from 8mm x 9mm to 10mm x 20mm. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZH Lead-Wire AECs feature a 25VDC to 63VDC rated voltage range and 33µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. The capacitors operate in a category temperature range of -55°C to +135°C.Features
- Hybrid type
- Radial lead type
- Long life
- High temperature
- High ripple current
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 2000 hours to 4000 hours at +135°C
- -55°C to +135°C category temperature range
- 25VDC to 63VDC rated voltage range
- 33µF to 820µF capacitance range
- ±20% (+20°C, 120Hz) capacitance tolerance
- Dimensions from 8mm x 9mm to 10mm x 20mm
Dimensions
Yayınlandı: 2022-09-30
| Güncellenmiş: 2022-10-06