Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3VDC to 100VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10,000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range. 

Features

  • 6000 to 10,000 hours of load life
  • 6.3VDC to 100VDC rated voltage
  • ±20% capacitance tolerance
  • 173mA to 3670mA rated ripple current range
  • 5mm x 11mm to 18mm x 40mm dimensions
  • -40°C to +105°C operating temperature range
  • RoHS compliant

Dimensions

Chart - Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors
Yayınlandı: 2019-08-12 | Güncellenmiş: 2024-09-11