Saia-Burgess V4NC Subminiature Snap-Action Microswitches

Saia-Burgess V4NC Subminiature Snap-Action Microswitches measure 20mm x 10.3mm x 6.4mm and offer an IP6K7 protection rating and IP40 flux-proof terminal entries. The components feature a snap-action coil spring mechanism with a stainless steel spring and include four actuator types: plunger, plain levers, roller levers, and simulated roller levers. Saia-Burgess V4NC Subminiature Snap-Action Microswitches feature a 250VAC rating up to 5A and operate in a -40°C to +85°C temperature range (up to +120°C available).

Features

  • Wide variety of levers
  • IP6K7 sealed enclosure, IP40 flux proof terminal entries
  • Solder, PCB, and faston terminals
  • Snap action col-spring mechanism with stainless steel spring
  • Automotive standard approved
  • Side mounting (peg-mounting option available)
  • High-temperature option available
  • Pre-wired option available

Applications

  • Critical functions
    • Vending machines
    • ATMs
  • Safety
    • Industrial handling equipment
    • Materials handling equipment

Specifications

  • 250VAC rating at 5A
  • 20mm x 10.3mm x 6.4mm dimensions
  • 0.9N to 2.5N actuation force
  • 3A to 5A resistive load
  • 2A to 3A motor load
  • 500mm cable
  • Actuators
    • Plunger
    • Plain levers
    • Roller levers
    • Simulated roller levers
  • Glass-fiber reinforced Polyamide (PA 6.6) housing
  • Functions
    • Change-over (CO)
    • Normally closed (NC)
    • Normally open (NO)
  • Contacts
    • Fine silver
    • Gold-plate on silver
    • Gold alloy on silver palladium (crosspoint)
  • Gold flashed terminals
  • -40°C to +85°C temperature range (up to +120°C available)
  • 3x 106 cycles minimum mechanical life (impact-free actuation)
Yayınlandı: 2021-03-22 | Güncellenmiş: 2024-07-10