Saia-Burgess V4NS Subminiature Snap-Action Microswitches
Saia-Burgess V4NS Subminiature Snap-Action Microswitches offer an IP67 protection rating and IP40 flux-proof terminal entries. These microswitches feature a snap-action coil spring mechanism with a stainless steel tension spring. Actuator options include plain levers, cam follower, and roller levers. The series features a 250VAC rating up to 5A and functions within a -40°C to +85°C temperature range. Saia-Burgess V4NS Subminiature Snap-Action Microswitches are compliant with the glow wire test IEC 60335-1, 4th edition.Features
- IP67 sealed protection
- IP40 flux-proof terminal entries
- Solder, 2.8mm faston, and PCB terminal options
- Pre-wired option available
- Snap-action coil spring mechanism with stainless steel spring
- Compliant to glow wire test IEC 60335-1, 4th ed.
- UL, CSA, and ENEC approvals
Applications
- Critical functions
- Vending machines
- ATMs
- Safety
- Industrial handling equipment
- Materials handling equipment
Specifications
- 250VAC rating at 5A (3A prewired UL)
- 3A to 5A resistive load
- 2A to 3A motor load
- 0.90N to 2.50N actuation force
- Actuator types
- Plunger
- Plain levers
- Roller levers
- Simulated roller lever/cam follower
- Flame-retardant glass-fiber reinforced nylon
- Functions
- Change-over (CO)
- Normally closed (NC)
- Normally open (NO)
- Silver contacts
- Gold flashed terminals
- -40°C to +85°C temperature range
- 3 x 106 cycle mechanical life minimum (impact-free actuation)
Yayınlandı: 2021-03-19
| Güncellenmiş: 2024-07-10