Same Sky SJ3 Stereo Jacks

Same Sky SJ3 Stereo Jacks are designed to carry audio signals in a wide range of applications. These jacks are available in 2.5mm or 3.5mm audio standards. The SJ3 stereo jacks feature horizontal orientation, through-hole or panel mounting style, 0.5A current rating, 30V voltage rating, and 3 or 4 conductors. These stereo jacks include a single port and come in black color.

Features

  • 2.5mm or 3.5mm audio standards
  • Horizontal orientation
  • Available with or without shielding
  • Through-hole or panel mounting style
  • 3 or 4 conductors
  • IPX7 rated (SJ3-25014A-X7, SJ3-350134A-X7, and SJ3-350144A-TRX7 )
  • 0.5A current rating
  • 30V voltage rating

Videos

Yayınlandı: 2024-11-25 | Güncellenmiş: 2025-07-15