Same Sky PTNS1 Slide Potentiometers
Same Sky PTNS1 Slide Potentiometers offer multiple travel length options of 15mm, 20mm, 30mm, and 45mm. With multiple lever options, the PTNS1 features a carbon element and offers both linear and logarithmic tapers. It features a standard resistance of 500kΩ and a sliding noise of 100mV. The Same Sky PTNS1 Slide Potentiometers have a power rating of 0.25W, and models are available with and without detent.
Features
- 15mm, 20mm, 30mm, 45mm travel length models
- Multiple lever options
- Carbon element
- linear and logarithmic taper
- 10MΩ at 250Vdc insulation resistance
- 300Vac for 1 minute withstand voltage
Applications
- Light and sound
- Mixing boards
- DJ decks
- Stage lighting
- Industrial
- HVAC systems
- Machinery interfaces
- Appliances
- Toasters
- Heaters
- Microwaves
- Human touch
- Tactile feedback
Yayınlandı: 2025-12-30
| Güncellenmiş: 2026-01-06