Same Sky PTNS3 Slide Potentiometers
Same Sky PTNS3 Slide Potentiometers offer a travel length of 20mm. The PTNS3 features a plastic lever with a carbon element and a linear taper. It features a standard resistance of 500kΩ and a sliding noise of 68mV. The Same Sky PTNS3 Slide Potentiometers have a power rating of 0.1W and include a detent.
Features
- 20mm travel length models
- Plastic lever
- Carbon element
- Linear taper
- 100MΩ at 250Vdc insulation resistance
- 250Vac for 1 minute withstand voltage
Applications
- Light and sound
- Mixing boards
- DJ decks
- Stage lighting
- Industrial
- HVAC systems
- Machinery interfaces
- Appliances
- Toasters
- Heaters
- Microwaves
- Human touch
- Tactile feedback
Yayınlandı: 2025-12-30
| Güncellenmiş: 2026-01-06