Samsung Electro-Mechanics Electro-Mechanics (SEMCO) Automotive MLCC

Samsung Electro-Mechanics Electro-Mechanics (SEMCO) Automotive MLCC doubles the capacitance of the existing 1206-inch, 100V product lineup and meets the requirement for miniaturized high-capacitance MLCCs. This capacitor achieves 4.7μF capacitance at a rated voltage of 100V. The SEMCO automotive Multilayer Ceramic Capacitor operates within the -55°C to 125°C temperature range and is AEC-Q200 compliant. This capacitor is ideal for automotive powertrain and safety systems.

Features

  • ±10% capacitance tolerance
  • 1206 size (inch code)
  • 1.60±0.30mm thickness
  • 4.7μF capacitance at a rated voltage of 100V
  • -55°C to 125°C operating temperature range
  • AEC-Q200 compliant

Applications

  • Automotive powertrain
  • Automotive safety systems

Dimensions

Mechanical Drawing - Samsung Electro-Mechanics Electro-Mechanics (SEMCO) Automotive MLCC
Yayınlandı: 2024-12-06 | Güncellenmiş: 2025-03-04