Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems are available as components or complete assemblies and are shrouded, polarized, and keyed. These discrete wire systems feature metal latch and screw-down options. The 2mm Pitch Tiger Eye™ discrete wire systems feature PVC or Teflon® cable and are available in assembly tooling.

ISD2 Socket Housings

The ISD2 Socket Housings feature a metal latch, screw-down options, and 24 AWG to 30 AWG cable. These socket housings are polarized double row systems with 60-pins and a 2mm pitch.

ISD2

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

ITD2 Terminal Housings

The ITD2 Terminal Housings feature 24 AWG to 30 AWG cable, a polarized double row system with 60-pins, and a 2mm pitch.

ITD2

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

CC81L Crimp Contacts

The CC81L Crimp Contacts feature 24 AWG to 30 AWG cable, a 2mm pitch, high-performance multi-finger beryllium copper, and loose contacts.

CC81L

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

CC81R Crimp Contacts

The CC81R Crimp Contacts feature 24 AWG to 30 AWG cable, a 2mm pitch, high-performance multi-finger beryllium copper, and reeled contacts.

CC81R

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

T1M82-L Crimp Terminals

The T1M82-L Crimp Terminals feature a 2mm pitch, 24 AWG to 30 AWG cable, phosphor bronze, and loose terminals.

TIM82-L

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

T1M82-R Crimp Terminals

The T1M82-R Crimp Terminals feature a 2mm pitch, 24 AWG to 30 AWG cable, phosphor bronze, and reeled terminals.

T1M82-R

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

S2SD Double Row Cable Assemblies

The S2SD Double Row Cable Assemblies feature a 2mm pitch, high-performance Tiger Eye™ contacts, and 24 AWG to 30 AWG PVC wire. These cable assemblies are polarized double row systems with 60-pins, metal latch, screw-down options, and mating shrouded terminal strips.

S2SD

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

S2SDT Double Row Teflon® Cable Assemblies

The S2SDT Double Row Teflon® Cable Assemblies feature a 2mm pitch, high-performance Tiger Eye™ contacts, and 24 AWG to 30 AWG Teflon® cable. These cable assemblies are polarized double row systems with 60-pins, metal latch, screw-down options, and mating shrouded terminal strips.

S2SDT

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

T2SD Double Row Cable Assemblies

The T2SD Double Row Cable Assemblies feature 2mm pitch and 24 AWG to 30 AWG PVC wire. These cable assemblies are polarized double row systems with 60-pins and mating shrouded Tiger Eye™ socket strips.

T2SD

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

T2SDT Double Row Teflon® Cable Assemblies

The T2SDT Double Row Teflon® Cable Assemblies feature 2mm pitch and 24 AWG to 30 AWG Teflon® cable. These cable assemblies are polarized double row systems with 60-pins and mating shrouded Tiger Eye™ socket strips.

T2SDT

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

T2M High Reliability Discrete Wire Headers

The T2M High-Reliability Discrete Wire Headers feature a 2mm pitch, 0.50mm square post contact system, and up to 8 Gbps performance. These wire headers offer vertical right-angle orientation and through-hole surface mount termination. The T2M wire headers are ideally used in mating with rugged Tiger Eye™ contact sockets.

T2M

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

S2M High Reliability Discrete Wire Sockets

The S2M High-Reliability Discrete Wire Sockets feature up to 8Gbps performance, a Tiger Eye™ contact system, vertical orientation, and a 2mm pitch. These wire sockets are ideally used in polarized double-row systems with 60-pins.

S2M

Samtec 2mm Pitch Tiger Eye™ Discrete Wire Systems

Features

  • High-reliability Tiger Eye™ contact system
  • Metal latch and screw-down options
  • Shrouded, polarized, and keyed
  • PVC or Teflon® cable
  • Available as components or complete assemblies
  • Assembly tooling

Videos

View Results ( 4186 ) Page
Parça Numarası Veri Sayfası Montaj Stili Sonlandırma Stili Kontak Cinsiyeti
ISD2-05-D-M ISD2-05-D-M Veri Sayfası Cable Mount / Free Hanging Crimp Socket (Female)
T2M-120-01-L-D-TH-DS Through Hole Solder Pin Pin (Male)
T2M-102-01-L-D-SM-WT SMD/SMT Solder Pin (Male)
T2M-130-01-S-D-SM-DS SMD/SMT Solder Pin (Male)
S2M-125-01-L-D S2M-125-01-L-D Veri Sayfası Socket (Female)
T2M-105-01-L-D-TH-WT Through Hole Solder Pin Pin (Male)
ISD2-15-D-M ISD2-15-D-M Veri Sayfası Cable Mount / Free Hanging Crimp Socket (Female)
T2M-104-01-L-D-SM-WT SMD/SMT Solder Pin (Male)
T2M-105-01-L-D-SM-WT-K-TR SMD/SMT Solder Pin (Male)
ISD2-02-D-M ISD2-02-D-M Veri Sayfası Cable Mount / Free Hanging Crimp Socket (Female)
Yayınlandı: 2022-09-13 | Güncellenmiş: 2022-09-28