Samtec mPower™ 2mm UMPT/UMPS Ultra Micro Power Connectors

Samtec mPower™ 2mm Ultra Micro-Power Terminal (UMPT, UMPT-RA) and Ultra Micro-Power Socket (UMPS) Power Connectors are a high-power solution with design flexibility for power-only or power/signal applications. These Samtec power connectors offer variations, including 2 to 10 positions on a 2mm pitch and 5mm to 16mm, 18mm, and 20mm stacking heights. The UMPT/UMPS connectors are mateable to one another. These power connectors operate at up to 18A per blade and are RoHS compliant. The UMPT/UMPS are high-speed connector systems for a unique two-piece power and signal/ground solution.

mPOWER® is a Severe Environment Test (SET) qualified product. SET is a Samtec initiative to test products beyond typical industry standards and specifications. These products undergo additional testing to ensure they are more than suitable for rugged or harsh environments such as military, space, automotive, industrial, and other extreme applications.

Features

  • Up to 18A per blade (4 blades powered)
  • UMPT available in right angle
  • Design flexibility as a power-only system or a two-piece system for power/signal applications
  • Use with Samtec’s high-speed connector systems for a unique power/signal system
  • 5mm to 12mm stack heights available, up to 20mm in development
  • Available choice of 2, 3, 4, and 5 position counts
  • Tin or 10µ" gold-plated power blades and 30µ" gold plating available to meet specific regulations

Applications

  • Industries:
  • Aerospace/defense
  • Automotive
  • Computer/semiconductor
  • Datacom
  • Industrial
  • Medical

Specifications

  • Severe Environment Testing (SET) specifications:
    • Mating / unmating durability 250 cycles at 100% relative humidity
    • DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60 seconds
    • Electrostatic discharge (ESD) tested at 5, 10, and 15kv
    • Temperature cycling -65°C to +125°C, 500 cycles w/ 30 minute dwell time
    • Mechanical shock 40G peak shock for 11ms, half-sine
    • Random vibration 12gRMS, 5 2 2000Hz, and 1 hour per axis

UMPT mates with UMPS

Chart - Samtec mPower™ 2mm UMPT/UMPS Ultra Micro Power Connectors

UMPS mates with UMPT

Chart - Samtec mPower™ 2mm UMPT/UMPS Ultra Micro Power Connectors

Videos

Severe Environment Testing (SET)

Samtec mPower™ 2mm UMPT/UMPS Ultra Micro Power Connectors

Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications / industries. Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged mil / aero industries and applications but also for automotive, industrial, and medical applications.

Yayınlandı: 2019-02-26 | Güncellenmiş: 2024-10-30