Samtec 5G Automotive & Transportation Solutions
Samtec 5G Automotive and Transportation Connectivity meets the needs of the growing 5G network market. As implementation of the 5G network quickly gains momentum, high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that technologies like mmWave, Massive MIMO, beamforming, and full duplex demand. Samtec offers high-performance interconnects and high-level technical expertise to support these requirements, including an expanding portfolio of solutions ideal for Automotive applications.Features
- SEARAY™ Open-Pin-Field Arrays
- Samtec’s SEARAY™ family is the industry’s most extensive line of high-speed, high-density open-pin-field arrays
- Supports 28+ Gbps applications
- Open-pin-field design for maximum routing and grounding flexibility
- Lower insertion/extraction forces vs. typical array products
- Performance up to 18 GHz/pair
- Up to 720 I/Os
- 1.27mm (.050") pitch and space-saving 0.80mm pitch
- Rugged Edge Rate® contact system
- The system can be “zippered” during mating/unmating
- SEARAY™ A-series versions meet PPAP Level 3 process
- Q Series® High-Speed Ground Plane Connector Strips
- Designed for high-speed board-to-board applications where signal integrity is essential
- Performance up to 14.0 GHz/28 Gbps (single-ended) and up to 10.5 GHz/21 Gbps (differential pair)
- Optimized for 100Ω systems
- Up to 60 I/Os (single-ended) and up to 100 pairs (differential pair)
- Designs for vertical, perpendicular, and coplanar applications
- Q Series® A-series versions meet PPAP Level 3 process
V2X Technology
Yayınlandı: 2019-08-16
| Güncellenmiş: 2023-07-14