Samtec ACCLIMATE™ Sealed I/O Connectors
Samtec ACCLIMATE™ Sealed I/O Connectors are IP67/68 dust and water protected and are ideal for high-reliability in rugged applications. These sealed systems include bayonet circulars in 12mm, 16mm, and 22mm shell sizes, sealed rectangulars, as well as Ethernet and USB signal assemblies.Features
- Bayonet-Sealed Circulars
- 12mm, 16mm, and 22mm standard shell sizes
- Metal, plastic, or field termination housings
- Signal, power, and combinations available
- Dust caps available
- Sealed Rectangulars
- Space-saving rectangular design
- Maximum density for low-profile 1U sealed applications
- Ethernet and USB signal systems
- Dust caps available
- Threaded Circulars
- Rugged overmolded construction
- Available as Mini USB, USB, and Ethernet systems
- Ethernet version available for field termination
- Dust caps available
Sealed Rectangular Connectors
Additional Resources
Yayınlandı: 2020-04-09
| Güncellenmiş: 2025-09-16