Samtec COM-HPC™ Interconnect Solutions

Samtec COM-HPC™ Interconnect Solutions offer up to 300W power rating, 400 total pins, and up to 32Gbps per channel. COM-HPC solutions provide ultra-high-speed performance and extended connectivity with limitless scalability, ensuring to meet the growing demands. These high-density interconnecting systems meet the COM-HPC standard for high-performance Computer-on-Modules. Samtec COM-HPC Interconnect Solutions are ideal for medical imaging, embedded edge servers, 5G connected vehicles, 5G wireless infrastructure, and industrial applications.

Applications

  • Datacom and telecom
  • Embedded edge servers
  • Industrial
  • Medical imaging
  • 5G wireless infrastructure
  • 5G connected vehicles

Specifications

  • Up to 32Gbps per channel
    • 4096Gbps max aggregate
    • 2088Gbps per square inch
  • PCIe® Gen 4/5 compliant
  • 10G/25G Ethernet compliant
  • Up to 300W at 11.4V to 12.6V

Videos

Yayınlandı: 2021-05-20 | Güncellenmiş: 2026-02-03