Samtec EBCF ExaMAX 2mm High-Speed Backplane Cable Sockets
Samtec EBCF ExaMAX® 2mm High-Speed Backplane Cable Sockets offer a 2.00mm pitch and mate with Samtec EBCM, EBTM, and EBCL products. These cable sockets feature improved signal integrity, increased flexibility and routability, and have 4-pair and 6-pair options available. Multiple end options are provided, including vertical latch and right angle. Samtec EBCF ExaMAX 2mm High-Speed Backplane Cable Sockets provide a 4.2A current rating per pin and an operating temperature range of -55°C to +105°C.Features
- 30AWG and 34AWG Eye Speed® ultra-low skew twinax cable
- Improved signal integrity
- Increased flexibility and routability
- Highly customizable with module flexibility
- Low layer counts
- Multiple end options available
Specifications
- 2.00mm pitch
- Copper alloy contact material
- Sn over 50µ" plating
- 4.2A current rating per pin
- 4- and 6-pair options
- Vertical latch and right-angle ends available
- -55°C to +105°C operating temperature range
Yayınlandı: 2023-03-14
| Güncellenmiş: 2023-09-11