Samtec ERCD 0.80mm Edge Rate® Coax Cable Assemblies

Samtec ERCD 0.80mm Edge Rate® Coax Cable Assemblies offer a 50Ω single-ended signal routing, 34AWG coax cable, and 0.80mm pitch. These assemblies are compatible with the ERF8 and ERM8 connectors. The ERCD series uses Samtec's Eye Speed cable to provide a 14Gbps performance and features a double row system to 120 pins and a standard metal latching system. Samtec ERCD 0.80mm Edge Rate Coax Cable Assemblies are ideal for wire-to-board applications.

Features

  • 0.80mm (0.0315") pitch
  • Rugged Edge Rate contact
  • 50Ω single-ended signal routing
  • 34AWG coax cable
  • Double-row system to 120 pins
  • Standard metal-latching system
Yayınlandı: 2021-01-18 | Güncellenmiş: 2022-03-11