Samtec ERDP Edge Rate® Twinax Cable Assemblies

Samtec ERDP Edge Rate® Twinax Cable Assemblies offer a 0.80mm pitch rating, 100Ω differential signal routing, and 30AWG twinax cable. The ERDP series uses Samtec's Eye Speed® cable to provide 14Gbps performance and features broadside wiping contacts to reduce unwanted crosstalk.

Samtec ERDP Edge Rate Twinax Cable Assemblies are ideal for wire-to-board applications and compatible with the ERF8 and ERM8 connectors.

Specifications

  • 0.80mm pitch
  • Rugged Edge Rate contact
  • 100Ω differential signal routing
  • RoHS compliant
  • 30AWG twinax cable
  • Double row system to 98 pins
  • Standard metal latching system
  • -25°C to +105°C operating temperature range
Yayınlandı: 2021-03-15 | Güncellenmiş: 2022-03-11