Samtec ERM5 & ERF5 Edge Rate® Rugged High-Speed Strips

Samtec ERM5 and ERF5 Edge Rate® Rugged High-Speed Strips are 0.5mm pitch terminal and socket strips optimized for signal integrity performance. These Samtec strips feature a smooth broad milled contact surface for increased wear life. The ERM5 and ERF5 strips offer up to 150 positions with a stack height from 7mm to 12mm. These connectors are available in right-angle (socket-only) versions.

The ERM5 rugged high-speed headers feature Edge Rate contacts for reduced broadside coupling. ERM5 headers and ERF5 sockets offer a 1mm nominal contact wipe.

Features

  • Rugged Edge Rate contact
  • Smooth broad milled contact surface for increased wear life
  • Up to 150 Positions
  • 7mm to 12mm stack height
  • Final Inch® break out region data available
  • Samtec 28+ Gbps solution
  • 1.5A per pin current rating (-DV to -RA)
  • 1.6A per pin current rating (-DV to -DV)
  • -55°C to +125°C operating temperature range
  • 194VAC/195V voltage rating
Yayınlandı: 2019-02-21 | Güncellenmiş: 2023-07-20