Samtec ERx6 Edge Rate® Connectors
Samtec ERx6 Edge Rate® Connectors are 0.635mm pitch connectors offering up to 120 positions with a 5mm stack height. Samtec ERx6 Edge Rate Connectors provide a slim 2.5mm body width and are optimized for signal integrity performance. Edge Rate connectors feature a smooth milled mating surface that reduces wear and increases durability. These connectors are robust when zippered during unmating and are designed, simulated, and optimized for 50Ω and 100Ω systems.Features
- Optimized for signal integrity performance
- 56Gbps data rate
- Smooth milled mating surface reduces wear and increases durability
- Lower insertion and withdrawal forces
- Robust when zippered during unmating
- Minimized parallel surface area reduces broadside coupling and crosstalk
- Designed, simulated, and optimized for 50Ω and 100Ω systems
Specifications
- 0.635mm pitch
- Up to 120 positions
- 5mm stack height
- Slim 2.5mm body width
- Solder terminations
- Vertical mounting angle
- Gold-plated copper alloy contacts
- LCP housing material
Yayınlandı: 2021-05-28
| Güncellenmiş: 2022-03-11