Samtec Flyover® QSFP Cable Systems

Samtec Flyover® QSFP (FQSFP) Cable Systems provide improved and extended signal integrity by flying critical data over lossy PCB materials. Critical high-speed signals are flown directly to the panel via an ultra-low skew twinax cable, offering architectural flexibility. Featuring an ultra-high-density design, Flyover QSFP Cable Systems from Samtec include sideband signaling via press-fit contacts to help increase airflow and multiple "End 2" options that enable maximum design flexibility.

FQSFP Cable Systems

Samtec Flyover® QSFP Cable Systems

The FQSFP systems have 4 channels, up to 400Gbps aggregate, and are compatible with all MSA QSFP pluggable. This series has a heat dissipation rating of -3.5W per cable and a modular design that enables an optimized system to improve heat management, increase signal integrity performance, and build in scalability for future upgrades.

FEATURES
      •  4 channels (4 bidirectional, 8 differential pairs)
      •  Up to 400Gbps aggregate (112Gbps PAM4)
      •  Compatible with all MSA QSFP pluggable
      •  Multiple heat sink options available for optimal dissipation
      •  Eye Speed® 30AWG or 34AWG twinax cable
      •  Multiple "End 2" options for design flexibility

QSFPC Cages

Samtec Flyover® QSFP Cable Systems

Flyover QSFP Cages are designed for use with FQSFP cable assemblies. The cages are available in a one- or two-port configuration and feature spring fingers for EMI panel protection.

FEATURES
      •  1- and 2-port configurations
      •  Spring fingers for EMI panel protection
      •  Optional light pipe
      •  Designed for use with FQSFP cable assemblies

HS-QSFP Heat Sinks

Samtec Flyover® QSFP Cable Systems

Flyover QSFP Heat Sinks are designed for use with QSFPC cages and offer a variety of heights to accommodate specific applications. These heat sinks have a pin style, and an optional light pipe is available. 

FEATURES
      •  Pin style
      •  Variety of heights to accommodate specific applications
      •  Optional light pipe
      •  Designed for use with QSFPC cages

LP-FQSFP Light Pipes

Samtec Flyover® QSFP Cable Systems

Flyover LP-FQSFP Light Pipes offer one-, two-, and four-port configurations. The light pipes are designed for use with HS-QSFP heat sinks and indicate the position of each port.

FEATURES
      •  1-, 2-, and 4-port configurations
      •  Indicates the position of each port
      •  Designed for use with HS-QSFP heat sinks

 

Ratings

Samtec Flyover® QSFP Cable Systems

Direct Attachment

      •  One or two rows of contacts directly soldering to the cable
        Improved signal integrity by eliminating the transition board and its variability
        Achieves tighter tolerances

Videos

Thermal Advantages

Samtec Flyover® QSFP Cable Systems

Mechanical Overview

Samtec Flyover® QSFP Cable Systems

Protocols Capable

Samtec Flyover® QSFP Cable Systems

Technical Data

Samtec Flyover® QSFP Cable Systems
Yayınlandı: 2022-09-02 | Güncellenmiş: 2024-02-15