Samtec HQDP Q Pairs® Twinax Cable Assemblies
Samtec HQDP Q Pairs® Twinax Cable Assemblies offer a 0.50mm pitch, 100Ω differential signal routing, and -25°C to +105°C temperature range. HQDP cable assemblies feature a 30AWG twinax ribbon cable, a double row system up to 120 pins, and optional screw mounts for the most rugged environments. These assemblies use Samtec's Eye Speed® cable to provide 14Gbps performance.Samtec HQDP Q Pairs Twinax Cable Assemblies are ideal for wire-to-board applications and compatible with QSH-DP connectors.
Features
- Surface mount of edge mount design
- 30AWG twinax ribbon cable
- Optional captive screw or screw mount option
Specifications
- 0.50mm pitch
- 100Ω differential signal routing
- Double row system up to 120 pins
- RoHS compliant
- -25°C to +105°C operating temperature range
Yayınlandı: 2021-03-15
| Güncellenmiş: 2022-03-11