Samtec Mini Mate® Isolated Power Connectors

Samtec Mini Mate® Isolated Power Connectors are 2.54mm pitch (.100") board-to-board power socket and terminal strips with individually shrouded contacts. The shrouded contacts provide electrical and mechanical protection. An optional locking clip also boosts the ruggedness of the connectors. Samtec Mini Mate double-row connectors come in vertical through-hole, surface-mount, or right-angle through-hole configurations. These power connectors also offer a current rating of 4.8A at 95°C.

Features

  • Mini Mate system with reliable Tiger Buy™ contacts
  • IPS1 Socket Strip Connectors
    • 2.54mm (.100") pitch
    • Up to 4.8A current rating at +95°C
    • Double row
    • Individually shrouded contacts
    • Optional locking clip
    • Vertical through-hole and surface mount
    • Right-angle through-hole
  • IPT1 Terminal Strip Connectors 
    • 2.54mm (.100") pitch
    • Individually shrouded contacts
    • Double row
    • Optional alignment pin and locking clip
    • Vertical through-hole and surface mount
    • Right-angle through-hole
    • Elevated stack height options
    • Up to 4.8A current rating at +95°C

Videos

Yayınlandı: 2019-11-06 | Güncellenmiş: 2023-07-12