Samtec Mini Mate .100" (2.54mm) Discrete Wire Solutions

Samtec Mini Mate .100" (2.54mm) Discrete Wire Solutions include a variety of housings and contacts to meet a broad range of design needs with current ratings of up to 3.3A. The discrete wire connectors from Samtec are available in cable-to-board, cable-to-cable, and cable-to-panel options. Rugged individually shrouded contacts provide reliability in harsh environments. The fully polarized single- and double-row systems of up to 50 pins also include metal or plastic latch options.

Features

  • Current ratings up to 3.3A
  • Plastic or metal latches
  • 30AWG to 20AWG PVC or Teflon® cable
  • Available as individual components or complete assemblies
  • Small form factors
  • Individually shrouded contacts

Specifications

  • Nylon 66 insulator material
  • Phosphor bronze contact material

Videos

Yayınlandı: 2020-05-19 | Güncellenmiş: 2024-11-05