Samtec PC/104™ Standard Connectors
Samtec PC/104™ Standard Connectors are available in ESQ series with multiple positions, rows, and stack heights. These Samtec connectors feature standard and low insertion force contacts with 0.35" square tails for PC/104 applications. The ESQ connectors follow the base PC/104 standard that defines a compact form factor and can be used in self-stacking buses. This eliminates the cost and bulk of backplanes and card cages. The PC/104 specification is accepted as the "base document" for the IEEE draft standard called the P996.1 standard for Compact Embedded-PC modules. This PC/104 standard expands upon the existing PC bus, allowing companies to embed PC technology in limited-space applications.The PC/104 modules can be used in two different ways: one as standalone module stacks and the other as component-like applications. This standalone module stacks are self-nesting and are spaced 0.6" apart, while the PC/104 connector can also function as a highly integrated component. The PC/104 connectors are ideal for single, double, and triple rows up to 108 pins.
Features
- 0.1" (2.54mm) pitch
- Tiger Buy™ contact system
- Vertical orientation
- Through-hole termination
- Standard and low insertion force contacts with 0.025" (0.635mm) square tails for PC/104 application
Specifications
- Black glass-filled polyester insulator material
- Phosphor bronze contact material
- 5.7A per pin current rating
- 550VAC mated with TSW or ESQ voltage rating
- Operating temperature range
- -55°C to +125°C with gold
- -55°C to +105°C with tin
- 0.145" to 0.250" insertion depth
- Standard 125g normal force
- RoHS compliant
- Lead-free solderable
View Results ( 3 ) Page
| Parça Numarası | Ürün | Pozisyon Sayısı | Saha | Seri |
|---|---|---|---|---|
| ESQ-132-12-G-D | Sockets | 64 Position | 2.54 mm | ESQ |
| ESQ-120-14-G-D | Sockets | 40 Position | 2.54 mm | ESQ |
| ESQ-132-14-G-D | Sockets | 64 Position | 2.54 mm | ESQ |
Yayınlandı: 2019-11-18
| Güncellenmiş: 2023-07-12