Samtec Q Strip™ QSE High-Speed Ground Plane Socket Strips
Samtec Q Strip™ QSE High-Speed Ground Plane Socket Strips are available in up to 200 positions with 5mm to 30mm stack heights and 0.80mm pitch. These high-speed sockets feature an integral metal plane for power or ground use, allowing contacts to be placed closer together without hindering signal performance. Samtec Q Strip QSE Socket Strips utilize a blade-and-beam contact system that accommodates the micro pitch and assists with mating and alignment. The QSE-EM series is a Q Strip High-Speed Ground Plane Socket Strip with an edge-mount design. These socket strips feature up to 160 positions and 0.80mm pitch.Features
- Integral metal plane for power or ground
- Compatible with UMPT/UMPS for flexible two-piece power/signal solutions
- Extended Life Product (E.L.P.™)
- Blade-and-beam design
- RoHS compliant
Specifications
- 0.80mm pitch
- 5mm to 30mm stack heights
- Samtec 28+Gbps solution
- Maximum positions
- Up to 200 (QSE)
- Up to 160 (QSE-EM)
Yayınlandı: 2019-07-10
| Güncellenmiş: 2023-07-17