Samtec Q Strip™ QSS High-Speed Ground Plane Socket Strip
Samtec Q Strip™ QSS High-Speed Ground Plane Socket Strip offers up to 250 positions, a 9.5GHz / 19Gbps rating, and 5mm to 16mm stack heights. The QSS series is an Extended Life Product™ (E.L.P), features a 285VAC voltage rating, and has a 1.8A per pin contact rating. Samtec Q Strip QSS High-Speed Ground Plane Socket Strip operates in the -55°C to +125°C temperature range.Features
- Blade and beam design
- Integral metal plane for power or ground
- Polarized design
- RoHS compliant
- Extended Life Product
- Compatible with UMPT/UMPS for flexible two-piece power/signal solutions
Specifications
- 0.635mm pitch
- Up to 9.5GHz/19Gbps
- Up to 250 positions
- 5mm to 16mm stack heights
- 285VAC voltage rating
- 1.8A per pin contact current rating
- 100 maximum cycles
- -55°C to +125°C operating temperature range
Yayınlandı: 2019-07-10
| Güncellenmiş: 2023-07-17