Samtec Q Strip® QTH High-Speed Ground Plane Strips
Samtec QTH High-Speed Ground Plane Terminal Strips offer a 175VAC rating and 60 pins per bank with a 2A rating per pin. Phosphor bronze constructs the terminal, and the insulator material features a liquid crystal polymer construction. QTH terminal strips are compatible with UMPT/UMPS for flexible two-piece power and signal solutions. Samtec QTH High-Speed Ground Plane Terminal Strips have a 100 max. cycle rating and a -55°C to +125°C operating temperature range.Features
- Mating Compatibility
- Board mates with the QSH series
- Cable mates with the HQCD and HQDP series
- 175VAC rating
- 60 pins per bank
- 2A rating per pin
- 25Gbps rating
- Phosphor bronze terminal bronze
- Liquid crystal polymer insulator material
- -55°C to +125° operating temperature
- Compatible with UMPT/UMPS for flexible two-piece power and signal solutions
SET Logo
Yayınlandı: 2018-12-28
| Güncellenmiş: 2023-03-10