Samtec RF047-A Millimeter Wave Cable Assemblies
Samtec RF047-A Millimeter Wave Cable Assemblies offer a 50Ω impedance and are manufactured with lead-free processing. These 0.047" low-loss flexible cable assemblies feature a 5mm minimum bend radius and 95pF/meter capacitance. Other key features include 70% propagation velocity and 2.26kg minimum connector retention. The RF047-A RF cable assemblies are 29AWG and operate within the -65ºC to 125ºC operating temperature range.Features
- 50Ω impedance
- 0.047" low-loss flexible
- 5mm minimum bend radius
- 95pF/meter capacitance
- 70% propagation velocity
- 2.26kg minimum connector retention
- 29AWG diameter
- -65ºC to 125ºC operating temperature range
Additional Resource
View Results ( 24 ) Page
| Parça Numarası | Konnektör A Serisi | Konnektör A Cinsiyeti | Konnektör B Serisi | Konnektör B Cinsiyeti | Kablo Uzunluğu | Empedans | Kablo Tipi |
|---|---|---|---|---|---|---|---|
| RF047-A-18SP-18SJ-0152 | 1.85 mm | Plug (Male) | 1.85 mm | Jack (Female) | 152 mm (5.984 in) | 50 Ohms | 0.047 Flexible Coax |
| RF047-A-24SP-24SJ-0152 | 2.4 mm | Plug (Male) | 2.4 mm | Jack (Female) | 152 mm (5.984 in) | 50 Ohms | 0.047 Flexible Coax |
| RF047-A-24SP-24SP-0152 | 2.4 mm | Plug (Male) | 2.4 mm | Plug (Male) | 152 mm (5.984 in) | 50 Ohms | 0.047 Flexible Coax |
| RF047-A-M0RJ-92SP-0152 | SMPM | Jack (Female) | 2.92 mm | Plug (Male) | 152 mm (5.984 in) | 50 Ohms | 0.047 Flexible Coax |
| RF047-A-M0SP-M0SP-0152 | SMPM | Plug (Male) | SMPM | Plug (Male) | 152 mm (5.984 in) | 50 Ohms | 0.047 Flexible Coax |
| RF047-A-M0RJ-92SP-0305 | SMPM | Jack (Female) | 2.92 mm | Plug (Male) | 305 mm (12.008 in) | 50 Ohms | 0.047 Flexible Coax |
| RF047-A-18SP-18SP-0152 | 1.85 mm | Plug (Male) | 1.85 mm | Plug (Male) | 152 mm (5.984 in) | 50 Ohms | 0.047 Flexible Coax |
| RF047-A-92SP-92SP-0152 | 2.92 mm | Plug (Male) | 2.92 mm | Plug (Male) | 152 mm (5.984 in) | 50 Ohms | 0.047 Flexible Coax |
| RF047-A-92SP-92SP-0305 | 2.92 mm | Plug (Male) | 2.92 mm | Plug (Male) | 305 mm (12.008 in) | 50 Ohms | 0.047 Flexible Coax |
| RF047-A-92SP-92SP-0610 | 2.92 mm | Plug (Male) | 2.92 mm | Plug (Male) | 610 mm (24.016 in) | 50 Ohms | 0.047 Flexible Coax |
Yayınlandı: 2024-04-14
| Güncellenmiş: 2025-06-09