Samtec Tiger Eye™ SFM .050" (1.27mm) Pitch Sockets
Samtec Tiger Eye™ SFM .050" (1.27mm) Pitch Socket Strips are designed for micro rugged, high-reliability, high-cycle applications. The Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. These Samtec connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface-mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab is available for design flexibility.Features
- 0.050" (1.27mm) pitch
- Tiger Eye contact system
- Vertical and horizontal orientations
- Application: Polarized single and double row multi-finger BeCu contact system to 100 pins
- Through-hole and surface-mount terminations
- Special features: Screw-down and solder nail options available for most rugged requirements
- Extended Life Product™ (E.L.P.™)
- Mates with TFM Series
Specifications
- Severe Environment Testing (SET) specifications:
- Mating / unmating durability 250 cycles at 100% relative humidity
- DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60 seconds
- Electrostatic discharge (ESD) tested at 5kV, 10kV, and 15kV
- Temperature cycling -65°C to +125°C, 500 cycles w/ 30 minute dwell time
- Mechanical shock 40G peak shock for 11ms, half-sine
- Random vibration 12 gRMS, 5 2 2000Hz, 1 hour per axis
Videos
Severe Environment Testing (SET)
Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.
Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications but also for Automotive, Industrial, and Medical applications.
Learn More
Yayınlandı: 2018-09-04
| Güncellenmiş: 2023-03-09