Samtec SFSD & SFSDT Tiger Eye™ Discrete Cable Assemblies

Samtec SFSD and SFSDT Tiger Eye™ Discrete Cable Assemblies feature a polarized double-row system with up to 100 pins and a 2.9A rating per pin. The SFSD cable assembly offers a 30AWG to 28AWG PVC wire connection, while the SFSDT assembly has a Teflon® cable. The discrete cable assemblies feature a voltage rating of 235VAC to 275VAC, depending on the model. Samtec SFSD and SFSDT Tiger Eye Discrete Cable Assemblies mate with TFM, and TFC, and have a -40°C to +125°C operating temperature, depending on the model.

Features

  • High-reliability Tiger Eye™ contacts
  • Polarized double-row system with up to 100 pins
  • Metal latch and screw-down options
  • Mating shrouded terminal strips available
  • SFSD - 30AWG to 28AWG PVC wire
  • SFSDT - 30AWG to 28AWG Teflon cable

Specifications

  • .050" (1.27mm) pitch
  • SFSD: PVC wire
    • -10°C to +80°C operating temperature range
    • 275VAC
  • SFSDT: Teflon cable
    • -40°C to +125°C operating temperature range
    • 235VAC
Yayınlandı: 2018-12-18 | Güncellenmiş: 2023-03-10