Samtec UXV35 Standard Connectors

Samtec UXV35 Standard Connectors are designed to reduce wiring complexity and improve the success rate of integrating components from diverse open-system vendors. These connectors from Samtec provide a rugged, compact, and adaptable solution with a stackable bus architecture and plug-and-play extensibility for third-party systems. UXV35 connectors are built for Uncrewed Air Vehicles (UAV/UAS), Uncrewed Surface Vehicles (USV), and Uncrewed Ground Vehicles (UGV). Designed to be durable, these connectors are based on a 2mm grid with a 3x3 pin configuration, designed to stack and nest, forming a vertical 9-pin bus.

Infographic - Samtec UXV35 Standard Connectors

Applications

  • UAV/UAS
  • USV
  • UGV

Specifications

  • 8 or 9 contacts
  • Self-nesting termination type
  • Based on a 2mm grid
  • 3x3 pin configuration
  • Stackable bus architecture
  • Plug-and-play extensibility

Comparison

Chart - Samtec UXV35 Standard Connectors
Yayınlandı: 2025-12-16 | Güncellenmiş: 2026-01-22