Samtec VITA 57.1 FMC-SEARAY™ Standard Connectors

Samtec VITA 57.1 FMC-SEARAY™ Standard Connectors are 1.27mm pitch FPGA mezzanine card (FMC) connectors in 8.5mm and 10mm stack heights. These high-speed array connectors come in low pin count (LPC) and high pin count (HPC) variants. The LPC connectors provide 68 user-defined and single-ended signals (or 34 user-defined differential pairs). The HPC connectors feature 160 user-defined, single-ended signals (or 80 user-defined and differential pairs), 10 serial transceiver pairs, and an additional clock. Samtec VITA 57.1 FMC-SEARAY Standard Connectors follow the FMC ANSI standard, which defines a compact electromechanical expansion interface for a daughter card to an FPGA baseboard. The FMC standard is essential for FPGA vendors making baseboards and comprehensive development kits to enable designers to accelerate application development.

Features

  • High-speed array FMC connectors
  • HPC variant
    • 160 user-defined
    • Single-ended signals
    • 10 serial transceiver pairs
    • Additional clock
  • LPC variant
    • 68 user-defined and single-ended signals
  • VITA 57.1 FMC Extender Card available for placement between FPGA carrier cards and FMC modules to increase board-to-board spacing 

Videos

View Results ( 12 ) Page
Parça Numarası Veri Sayfası Pozisyon Sayısı Satır Sayısı
ASP-134486-01 ASP-134486-01 Veri Sayfası 400 Position 10 Row
ASP-134486-02 ASP-134486-02 Veri Sayfası 400 Position 10 Row
ASP-134488-01 ASP-134488-01 Veri Sayfası 400 Position 10 Row
ASP-134603-01 ASP-134603-01 Veri Sayfası 160 Position 4 Row
ASP-134604-01 ASP-134604-01 Veri Sayfası 160 Position 4 Row
ASP-134488-02 ASP-134488-02 Veri Sayfası 400 Position 10 Row
ASP-134602-01 ASP-134602-01 Veri Sayfası 400 Position 10 Row
ASP-134603-04 ASP-134603-04 Veri Sayfası 160 Position 4 Row
ASP-134606-01 ASP-134606-01 Veri Sayfası 160 Position 4 Row
ASP-134602-02 ASP-134602-02 Veri Sayfası 400 Position 10 Row
Yayınlandı: 2019-11-19 | Güncellenmiş: 2025-02-24