Sanyo Denki 9WL Splash Proof Fans
Sanyo Denki 9WL Splash Proof Fans are IP68-rated for water and dust resistance. These Sanyo Denki fans offer the longest lifespan and the highest air flow among same size industrial-use axial DC cooling fans. 9WL series offers an ideal cooling solution for PV inverters, quick chargers for electric vehicles, and LED panels. A PWM speed control function allows the user to set the rotational speed of the fan and helps to minimize power consumption and noise. The devices offer an operating supply voltage range of 12VDC to 48VDC, a speed range of 2300RPM to 17500RPM, and a power rating range of 1.2W to 23.04W.Features
- IP68 protection rating water and dust resistance
- 180,000 hours (approximately 20 years) lifespan
- About 3 times that of a conventional splash proof fan
- Ideal for equipment that must operate without maintenance for extended periods
- High air flow and high static pressure
- Maximum air flow increased by approximately 1.7 times compared with conventional splash proof fan
- Maximum static pressure increased by approximately 3.4 times compared with conventional splash proof fan
Applications
- PV inverters
- Quick chargers for electric vehicles
- LED panels
Videos
Additional Resources
Yayınlandı: 2014-04-09
| Güncellenmiş: 2022-03-11