Sanyo Denki San Ace 120 9RA Low Noise, Energy Saving DC Fans

Sanyo Denki San Ace 120 9RA Low Noise, Energy Saving DC Fans are 120mm2 x 25mm or 120mm2 x 38mm low-noise fans that feature half the noise of previous models and 39% lower power consumption. The Sanyo Denki San Ace 120 9RA Low Noise DC Fans offer long life and a 12V to 48V rated voltage range. The series is ideal for cooling medical equipment, AV equipment, and other applications that require particularly quiet operation.

Features

  • Low noise (half of the current model)
  • Energy-saving (reduced power consumption by 28% to 39%)
  • 12VDC, 24VDC, or 48VDC rated voltages
  • 50Hz/60Hz, 500VAC dielectric strength for 1-minute
  • 10MΩ minimum insulation resistance at 500VDC (between lead wire conductors and frame)
  • 120mm2 x 25mm or 120mm2 x 38mm in dimensions
  • -20°C to 70°C operating temperature range

Applications

  • Medical equipment
  • Built-in power supplies
  • AV equipment
  • Measuring instruments
  • Arcade machines
  • Communication equipment

Application Examples

Sanyo Denki San Ace 120 9RA Low Noise, Energy Saving DC Fans
Yayınlandı: 2022-06-16 | Güncellenmiş: 2023-03-20