Sanyo Denki San Ace 120AD 9ADAW Type Splash Proof ACDC Fans
SANYO DENKI San Ace 120AD 9ADAW Type Splash Proof ACDC Fans feature a 3.36m3/min max airflow and 128Pa max static pressure, which are high compared to industry standards. The 9ADAW series achieves an IP68 water and dust protection rating, maintaining stable operation in harsh environments. The fans offer a 100V to 240V wide input voltage range supporting both 100VAC and 200VAC systems. SANYO DENKI San Ace 120AD 9ADAW Type Splash Proof ACDC Fans provide a UL 94V-0 rated plastic frame, a 60,000-hour life expectancy, and are ideal for control panel, food manufacturing equipment, and plant factory applications.Features
- 3.36m3/min max airflow
- 128Pa max static pressure
- 100V to 240V input voltage range, supports 100VAC and 200VAC systems
- IP68-rated water and dust protection
- Suitable for harsh environments
- 120mm x 120mm x 38mm
Applications
- Control panels
- Food manufacturing equipment
- Plant factories
Specifications
- 90V to 264V operating voltage range
- 50Hz to 60Hz frequency range
- 0.04A to 0.13A rated current
- 1.4W to 6.6W rated input range
- UL 94V-0 rated plastic frame
- 10MΩ min insulation resistance at 500VDC
- -30°C to +70°C operating temperature range
- 60,000hrs expected life at 60°C
Dimensions (mm)
Additional Resources
Yayınlandı: 2023-10-20
| Güncellenmiş: 2023-11-20