Sanyo Denki San Ace 190AD Centrifugal Fans

Sanyo Denki San Ace 190AD ∅190x88mm Centrifugal Fans deliver a maximum static pressure of 1200Pa, including the splash-proof versions. These fans are ideal for blowing applications in air conditioning systems such as fan filter units (FFU) and air purifiers, which require high static pressure performance. The 190AD series is also ideal for cooling inverters and communication system housing with high mounting density requirements. Sanyo Denki San Ace 190AD ∅190x88mm fans feature a PMW control function for low noise and high energy efficiency. With an embedded AC-DC converter, these fans can be driven by an AC power supply. This feature also eliminates the requirement for a high-capacity DC power supply, reducing overall costs. The splash-proof version has an IP56 protection rating, providing stable operation in harsh environments. The 190AD series has a life expectancy of 70,000 hours at +40°C.

Features

  • High static pressure
  • No DC power supply required
  • Low noise and high energy efficiency
  • Water and dust resistance

Applications

  • FFU
  • Air purifiers
  • Inverters
  • Communications housing

Specifications

  • 1200Pa maximum static pressure
  • 16.5m3/min maximum airflow
  • IP56 protection rating (9ADW1TU type)
  • ∅190mm x 88mm dimensions
  • 70,000hrs at +40°C
  • 10MΩ minimum insulation resistance at 500VDC
  • 50Hz/60Hz frequency
  • -25°C to +60°C operating temperature range

Connection Schematic

Sanyo Denki San Ace 190AD Centrifugal Fans
Yayınlandı: 2022-07-22 | Güncellenmiş: 2023-07-13